Crowd Supply easySwitchBox
Crowd Supply easySwitchBox is a long-range LoRa® wall switch powered by coin cells and the Arduino IDE. This easySwitchBox sends on/off signals to any relay, actuator, or other project. The wall switch is also used to trigger any event wirelessly and from a distance up to a few kilometers using LoRa®. The long-range easySwitchBox is easy to program using the Arduino IDE, and communication is secured by an authentication chip. The SwitchBox kit usually comes with an Arduino Nano radio shield that allows signals to be received from easySwitchBox using Arduino Nano.Features
- IDE control
- Fully compatible with the Arduino IDE
- Enumerates as an Arduino Pro Mini @ 8MHz
- Compatible with all RFM 69/95 compatible open source libraries available
- Radio transceivers
- HopeRF RFM95 LoRa® 433/868/915MHz (longer-range version)
- HopeRF RFM69-HCW 433/868/915MHz (mid-range version)
- HopeRF RFM69-CW 433/868/915MHz (low-power consumption version)
- Security
- On-board Atmel/Microchip ATSHA204A crypto-authentication chip
- Provides secured handshakes
- Antennas
- Tuned PCB antenna options are soldered to the mainboard
- 915MHz - United States, Canada, Australia
- 868MHz - Europe
- 433MHz - Europe
- Interface
- Long-run soft-touch buttons similar to high-quality home switches
- Each button has a built-in LED for message delivery confirmation
- Power
- Utilize two CR2032 coin cell batteries
- On-board coin cell holders
- Reverse polarity protection
- High-efficiency power converter
- Batteries can last as long as two years with daily use
- Mounting
- Pre-applied adhesive tape on the back
- Screws through holes in the backplate
- Open-source hardware
- For all hacking
Videos
Yayınlandı: 2020-01-23
| Güncellenmiş: 2024-06-05