Crowd Supply LoDev S76S Development Boards

Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.

Features

  • Low Total Cost of Ownership (TCO)
    • Low-cost
    • Professional Mbed community and rich library ecosystem
    • Low parts count and BOM cost
  • Fast Go To Market (GTM)
  • Design flexibility
  • Single-chip integrated LoRaWAN solution
  • Works with Mbed IDE or any STM32/Arm Cortex compatible IDE
  • STM32L073 microcontroller 
  • Breadboard friendly
  • Open-source hardware and example code

Specifications

  • Down to -146dBm minimum receiver sensitivity
  • Up to 20dB adjustable TX power
  • Up to 15km coverage range in suburban and 5km coverage range in urban areas
  • 60mm x 20mm dimensions

Applications

  • Cattle farming, tracking herd movement, location, body temperature, and local humidity
  • Vineyards, soil moisture, humidity, temperature, and weather conditions
  • Asset tracking, real-time location tracking
  • Railway, early detection of freezing of railway switches
  • Utilities, water flow meters, and electric meters
  • Pest control, connected mousetrap

Videos

Yayınlandı: 2020-02-25 | Güncellenmiş: 2024-06-07