Crowd Supply M.2 4 Port SATA Controller Card for Ten64

Crowd Supply M.2 4 Port SATA Controller Card for Ten64 is ideal for adding extra storage, like hard drives to a Ten64 system. The card features M.2, Key B+M, and a 22mm x 42mm form factor. The card can work in the Key B and Key M card slots on a Ten64 board.

Features

  • M.2, Key B+M, 22x42 mm form factor 
  • Can work in the Key B and Key M card slots on a Ten64 board
  • PCI Express 2.0, 1 lane host interface
  • 4 x SATA 3.0 (6Gbps) ports
  • Supported by Linux ahci driver
  • Marvell 9215 controller
  • Please note this is a SATA controller card only – no hardware RAID function is provided
  • Software solutions such as Linux md or btrfs may be used to provide redundancy
Yayınlandı: 2021-06-15 | Güncellenmiş: 2022-03-11