Crowd Supply PiJuice Zero Boards

Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.

Features

  • Compatible with any single cell Lithium Polymer (LiPo) battery
  • A full uninterrupted power supply solution for the Raspberry Pi Zero
  • Integrated real-time clock
  • Onboard intelligent on/off switch
  • Low power deep-sleep state with wake on interrupt/calendar event
  • 2 x programmable multi-colored RGB LEDs
  • Pi Anywhere technology
  • Full power management API available to Raspberry Pi OS with auto shutdown capability when running low on batteries
  • Raspberry Pi pHAT layout
  • Low profile design
  • Fully CE and FCC tested

Specifications

  • LC709203FQH-01TWG battery fuel gauge
  • NCP380LMUAJAATBG fixed/adjustable current‐limiting power‐distribution switch

Applications

  • Portable Pi
  • RasPi portable games console
  • Point-and-shoot camera
  • Weather station
  • Compact robot

Videos

View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Ürün Tip
PIS-0569 Solar Paneller ve Solar Hücreler CS-PIJUICE-15 PiJuice Solar Panel - 6 Watt Solar Panels 6 Watt Solar Panel
PIS-0570 Solar Paneller ve Solar Hücreler CS-PIJUICE-16 PiJuice Solar Panel - 12 Watt Solar Panels 12 Watt Solar Panel
PIS-0571 Solar Paneller ve Solar Hücreler CS-PIJUICE-17 PiJuice Solar Panel - 22 Watt Solar Panels 22 Watt Solar Panel
PIS-0572 Solar Paneller ve Solar Hücreler CS-PIJUICE-18 PiJuice Solar Panel - 40 Watt Solar Panels 40 Watt Solar Panel
PIS-0605 Kalabalık Tedarik Aksesuarları CS-PIJUICE-05 PiJuice - Short Case Storages Short Case
Yayınlandı: 2019-09-18 | Güncellenmiş: 2024-03-05