Crowd Supply ProxmarkPro Kit

Crowd Supply ProxmarkPro Kit is a portable test instrument designed to quickly discover, identify, and demonstrate weaknesses in the field's popular RFID and NFC systems. The ProxmarkPro Kit includes a ProxmarkPro main unit with enclosure and 1200mAh battery, one low-frequency (LF) antenna, one high-frequency (HF) antenna, a bundle of three HF tags, a bundle of three LF tags, one 16GB microSD card, and a carrying pouch.

The ProxmarkPro Kit was designed to meet the demanding requirements of Red Teamers and security research professionals. The ProxmarkPro is intended for use in the field or at a desk without a client connection or setup. The antenna can be easily and quickly swapped out to accommodate various systems.

The ProxmarkPro is perfect for quickly, easily, and powerfully demonstrating vulnerabilities and risks to non-technical decision-makers and stakeholders.

Features

  • Portable, one-handed use, easily concealed, lightweight, compact
  • Self-contained with no external cables, batteries, or computers required
  • Swappable antennas with no tool required
  • Built-in display with intuitive menu visible in direct sunlight and in the dark
  • Removable storage with the included 16GB microSD card
  • State-of-the-art built with new-and-improved FPGAs and ADCs
  • Made in the USA

Kit Contents

  • ProxmarkPro main unit
  • 16GB microSD card
  • 1200mAh battery
  • Low-frequency (LF) antenna
  • High-frequency (HF) antenna
  • HF tag bundle with three card-style tags
  • LF tag bundle with three card-style tags
  • Carrying pouch

Videos

Yayınlandı: 2019-11-19 | Güncellenmiş: 2025-04-03