Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount SSRs

Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount Solid State Relays (SSRs) are hockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections for improved mechanical and thermal design compared to similar solutions. Crydom / Sensata DPI SSRs feature 20A and 40A current ratings at 24VAC to 600VAC. These dual-channel SSRs provide two outputs controlled by independent DC control inputs, and the input connector is compatible with various header connectors (not included). This connector has a 5.08mm pitch, allowing for high flexibility when wiring the input connections.

Features

  • Up to 40A per-channel current rating
  • 4VDC to 32VDC control voltage
  • SCR output for heavy industrial loads
  • Output push-in connectors
  • DBC substrate for superior thermal performance
  • 4000VAC optical isolation
  • -40°C to +80°C operating temperature range
  • IP20 touch-safe housing
  • Fast push-in wiring connection without tools
  • cURus and TUV approved, CE and RoHS-compliant

Applications

  • Industrial ovens
  • Professional cooking equipment
  • Heat trace controls
  • Packaging equipment
  • Plastic injection molding equipment
  • Lighting control
  • HVAC and refrigeration

Product Highlights

Location Circuit - Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount SSRs

Block and Wiring Diagrams

Block Diagram - Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount SSRs
Yayınlandı: 2024-01-31 | Güncellenmiş: 2026-04-10