Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays

Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays (SSRs) are available in a slim 22.5mm industrial package that reduces cabinet space without sacrificing performance. These powerful and ready-to-use SSRs include an integral low-depth heat sink and a robust back-to-back SCR output rated for up to 32A at 600VAC. This design provides engineers with a compact solution to switch small and medium AC loads. The DR22C series is TÜV and cURus approved, CE compliant, and includes built-in overvoltage protection and IP20 touch-safe housing. Crydom / Sensata Nova22 DR22C SSRs offer high power density in a convenient contactor configuration, making them ideal for applications where the depth of the control panel is limited. Typical applications include heating, motion, power, and lighting control.

Features

  • Output ratings up to 32A at 600VAC
  • Built-in overvoltage protection
  • Contactor configuration
  • Integral heat sink eliminates the need for complex thermal calculations
  • DBC substrate for superior thermal performance
  • IP20 touch-safe housing
  • Removable input connector with spring type terminals
  • AC or DC control
  • TÜV and cURus approved, CE compliant

Applications

  • Industrial ovens
  • Plastic injection molding equipment
  • Packaging equipment
  • Access control
  • Material handling
  • Professional cooking equipment
  • Lighting control
  • HVAC&R

Application Examples

Infographic - Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays

Product Overview

Infographic - Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays
Yayınlandı: 2025-02-10 | Güncellenmiş: 2026-04-10