Crystek Corporation 18GHz Low Loss RF Coax Cable Assemblies

Crystek Corporation 18GHz Low Loss RF Coax Cable Assemblies are designed with stainless steel connectors, and strain relief in mind. These cable aseemblies feature a center conductor of solid silver-plated copper, and an inner and outer braid of silver-plated copper. Crystek 18GHz Low Loss RF Coax Cable Assemblies offer frequencies up to 18GHz, impedances of 50Ω, and an operating temperature of -55ºC to +125ºC.

Features

  • Heavy-duty adhesive strain relief with Neoprene jacket
  • Solid silver-plated copper center conductor
  • Flat silver-plated copper strip inner braid
  • Round silver-plated copper braid outer braid
  • Expanded PTFE (Polytetrafluoroethylene) tape dielectric
  • SST, corrosion-resistant 303 stainless steel per ASTM-A582 connectors
  • FEP (Fluorinated ethylene propylene) jacket
  • 0.293” (7.44mm) cable outer diameter
  • GPBC (Gold-Plated Beryllium Copper) center pin
  • Grey jacket color
  • -45°C to +85°C operating temperature
  • 1.5" minimum bend radius
Yayınlandı: 2010-08-27 | Güncellenmiş: 2022-03-11