Crystek Corporation CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Features

  • 7th order Butterworth response (CLPFL)
  • 9th order Chebyshev response (CLPFL-BNC)
  • 50Ω connectors
  • Maximum ratings:
    • +36dBm (W)
    • Operating temperature: -40°C to +85°C
    • Storage temperature: -55°C to +100°C

Applications

  • Test equipment
  • Lab use

Mechanical Drawing

Mechanical Drawing - Crystek Corporation CLPFL Low Pass Filters
Yayınlandı: 2015-01-23 | Güncellenmiş: 2022-03-11