Crystek Corporation CBPFS Saw Band Pass Filters
Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.Features
- 50Ω SMA connectors
- 7MHz to 83.5MHz bandpass width range
- 866.5MHz to 2441.8MHz center frequency range
- +10dBm or +20dBm input power
- -40°C to +85°C operating and storage temperature
Applications
- Test equipment
- Low-cost RF power monitoring
- General lab use
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Sıklık | Bant genişliği |
|---|---|---|---|
| CBPFS-0915 | ![]() |
915 MHz | 26 MHz |
| CBPFS-0433 | ![]() |
433.9 MHz | 10 MHz |
| CBPFS-2441 | ![]() |
2.4418 GHz | 83.5 MHz |
| CBPFS-0902 | ![]() |
902.5 MHz | 25 MHz |
| CBPFS-0836 | ![]() |
836.5 MHz | 25 MHz |
| CBPFS-0866 | ![]() |
866.5 MHz | 7 MHz |
| CBPFS-0881 | ![]() |
881.5 MHz | 25 MHz |
| CBPFS-1880 | ![]() |
1.88 GHz | 60 MHz |
| CBPFS-1960 | ![]() |
1.96 GHz | 60 MHz |
Yayınlandı: 2012-01-20
| Güncellenmiş: 2020-12-17