Crystek Corporation CCSMA Coaxial Cables

Crystek Corporation CCSMA Coaxial Cables feature a center conductor made of silver-plated copper wire and an outer braid of tin-soaked copper, with 100% coverage, and are available in 8 lengths. Crystek Corporation CCSMA Coaxial Cables offer an impedance of 50Ω, frequency of DC to 26.5GHz, and an insertion loss of 1.40dB/ft at 26.5GHz. Applications include jumpers, instrumentation, and high frequency interconnects.

Features

  • Silver-plated copper wire center conductor
  • Tin-soaked copper braid, 100% coverage outer braid
  • PTFE (Polytetrafluoroethylene) dielectric insulation
  • 0.086” (2.2mm) cable outer diameter
  • Stainless steel connectors
  • Gold-plated brass center pin
  • -40°C to +85°C operating temperature
Yayınlandı: 2011-12-07 | Güncellenmiş: 2022-03-11