Crystek Corporation CPDxxx Series Power Detector
Crystek Corporation CPDxxx Series Power Detector features a 10MHz to 4GHz frequency range, zero bias Schottky, and a +30dBm maximum input signal. The Crystek Corporation CPDxxx Series Power Detector features an operating temperature of -20°C to +70°C and a storage temperature of -40°C to +85°C. Applications for the CPDxxx Series Power Detector include test equipment, low-cost RF power monitoring, and general lab use.Features
- 10MHz to 4GHz frequency range
- Zero bias Schottky
- Large signal power detector, greater than -10dBm
- +30dBm maximum input signal
- 100pF video capacitance
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°C storage
Applications
- Test equipment
- Low-cost RF power monitoring
- General lab use
Schematic
Yayınlandı: 2012-01-20
| Güncellenmiş: 2020-12-18