Crystek Corporation CPROBS5 Pocket Reference Oscillators
Crystek Corporation CPROBS5 Pocket Reference Oscillators are high-performance CLOCK oscillators in Bayonet Neill–Concelman (BNC) housing. These pocket reference oscillators are available in single frequencies of 10MHz to 1090MHz. The CPROBS5 pocket reference oscillators feature a 3.3V or 5V supply voltage, 0°C to +70°C operating temperature range, and 30mA maximum input current. Crystek Corporation CPROBS5 Pocket Reference Oscillators provide output waveforms in the form of true sinewave and high-speed CMOS.Features
- High-performance CLOCK oscillators
- 10MHz and 100MHz frequency
- ±25ppm frequency stability
- BNC housing
- Sinewave and high speed CMOS output waveforms
- 3.3V or 5V supply voltage
- 30mA input current
- 0°C to +70°C operating temperature range
- 5dBm minimum output power
CPROBS5 Pocket Reference Oscillators Dimensions (mm)
Yayınlandı: 2018-04-02
| Güncellenmiş: 2022-10-06