Crystek Corporation MMCX 50Ω RF Coaxial Cable Assemblies
Crystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.Features
- DC to 6GHz bandwidth
- Strain relief of adhesive shrink tubing over crimp area
- 7/.004" SCCS (silver-coated, copper-covered steel) center conductor
- SPC (silver-plated copper) shielding
- PTFE (polytetrafluoroethylene) dielectric insulation
- ø0.071" (ø1.80mm) outer cable diameter
- FEP (fluorinated ethylene propylene) jacket
- Gold-plated brass connector
- -40°C to +85°C operating temperature range
- 0.4" minimum bend radius
Datasheets
Yayınlandı: 2014-11-04
| Güncellenmiş: 2020-12-18