Crystek Corporation PRO Pocket Reference Oscillator
Crystek Crystals PRO Series Pocket Reference Oscillators are a complete HCMOS crystal clock oscillator integrated into a rugged SMA housing. Simply connect +3.3VDC to the female SMA side of the PRO series for a clean low-jitter signal from the male SMA side. Crystek Crystals PRO Series Pocket Reference Oscillators have frequency stability of ±25ppm over 0°C to 70°C.Specifications
- +3.3V±0.3V input voltage
- HCMOS output
- 15pF typ. load
- 45/55% max. at 50% VDD symmetry
- -40°C to +85°C operating temperature range
- -45°C to +90°C storage temperature range
Yayınlandı: 2008-02-21
| Güncellenmiş: 2022-03-11