Crystek Corporation Ultra-Low Phase Noise Oscillators
Crystek Corporation Ultra-Low Phase Noise Oscillators come in two different package sizes such as the CCHD-957 and CCHD-575. The CCHD-957 ultra-low phase noise Oscillators are designed specifically for High-Definition audio (HD audio). These oscillators feature a typical low close-in phase noise of -100dBc/Hz at 10 Hz offset and a noise floor of -169dBc/Hz. The CCHD-957 oscillators come with a "Standby Function" that shuts down the internal oscillator in addition to the output buffer being placed in Tri-State. Crystek Corporation Ultra-Low Phase Noise Oscillators are housed in a 9mm × 14 mm SMT package and operate with a +3.3V power supply.The CCHD-575 ultra-low phase noise oscillators are the lowe jitter clock oscillators that come in a 5mm × 7.5mm package. These oscillators feature a typical phase jitter of 82fSec RMS at 100MHz. The CCHD-575 oscillators offer -90 dBc/Hz @ 10 Hz close-in phase noise. These oscillators come with an output driver that is capable of driving ±24mA which translates to ~600ps at 100MHz rise/fall time with a 15pF load.
Features
- CCHD-575 Oscillators:
- 50MHz to 130MHz frequency range
- 0°C to +70°C temperature range
- -55°C to +90°C storage temperature range
- 3.3V±0.3V input voltage
- Input current of 15mA (typical) and 25mA (maximum)
- CMOS output:
- Symmetry: 45%/55% (maximum) @ 50% Vdd
- Rise/Fall Time: 2nsec (maximum) @ 20% to 80% Vdd
- Logic: "0" = 10% Vdd maximum
- Logic:"1" = 90% Vdd (minimum)
- 15pF load
- ±24mA (maximum) output current
- CCHD-957 Oscillators:
- 10MHz to 50MHz frequency range
- 0°C to +70°C operating temperature range
- -45°C to 90°C storage temperature range
- 3.3V±0.3V input voltage
- 15mA (typical) and 25mA (maimum) input current
- 1.5mA (maximum) input current (disabled mode)
- HCMOS output:
- 45%/55% (maximum) @ 50%Vcc symmetry
- 3nsec (maximum) @ 20% to 80% Vcc rise/fall time
- Logic: "0" = 10% Vcc (maximum)
- Logic "1" = 90% Vcc (minimum)
- 15pF load
- ±24mA (maximum) output current
Applications
- CCHD-575 Oscillators:
- DACs
- ADCs
- Low phase signal sources
- Test and measurement
- CCHD-957 Oscillators:
- Digital Audio Broadcasting (DAB)
- Professional CD audio equipment
- DACs and ADCs for HD audio
Yayınlandı: 2011-11-03
| Güncellenmiş: 2022-11-11