CSB HR Rechargeable Batteries

CSB HR Rechargeable Batteries are 12V, 21.0 to 120.0, high-rate discharge batteries used for high-intensity power supply needs such as portable devices, emergency lighting, and solar cell power generation. The small, lightweight rechargeable batteries have a high discharge efficiency and are ISO9001 and 14001 certified. CSB HR Rechargeable Batteries are maintenance-free, sealed, and have a long life.

Features

  • Maintenance free
  • Isolated seal
  • Long life

Applications

  • Standby use
  • Solar cell power generation
Yayınlandı: 2008-07-24 | Güncellenmiş: 2022-03-11