CTS Electronic Components 09VR 9mm Panel Potentiometer

CTS Electronic Components 09VR 9mm Panel Potentiometer offers an IP40 rating, a +300Ω residual resistance, and a 20VDC operating voltage. The 09VR series has a miniature 9mm package size and a variety of standard resistances and tapers. CTS Electronic Components 09VR 9mm Panel Potentiometer is ideal for consumer portable electronics, communications equipment, and commercial appliances.

Features

  • Miniature 9mm package size
  • Variety of standard resistances and tapers
  • 5000 cycles of rotational life
  • Mechanical Travel Options
    • 280°
    • 300°

Applications

  • Consumer portable electronics
  • Commercial appliances
  • Instrument amplifiers and guitar effects
  • Keyboards and synthesizers
  • Communications equipment

Specifications

  • -20 to +20% resistance tolerance range
  • 20W power rating
  • 20VDC operating voltage
  • 300Ω residual resistance
  • 100mV slider noise
  • -10°C to +70°C operating temperature range
Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-05-18