CTS Electronic Components 11VR 11mm Panel Potentiometer
CTS Electronic Components 11VR 11mm Panel Potentiometer offers a 50VAC operating voltage, a 30Ω residual resistance, and a ±20% resistance tolerance. The 11VR series features a rotational life of 15,000 cycles, a compact 11mm package size, and single and dual output options. CTS Electronic Components 11VR 11mm Panel Potentiometer is ideal for instrument amplifiers and guitar effects, communications equipment, and keyboards and synthesizers.Applications
- Consumer portable electronics
- Commercial appliances
- Instrument amplifiers and guitar effects
- Keyboards and synthesizers
- Communications equipment
Specifications
- ±20% resistance tolerance
- 50VAC and 20VDC operating voltage
- 30Ω residual resistance
- Compact 11mm package size
- 15,000 cycles of rotational life
- Single and dual output options
- 100mV slider noise
- IP40 rating
- -10°C to +70°C operating temperature range
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-05-18