CTS Electronic Components 14VR 14mm Panel Potentiometer
CTS Electronic Components 14VR 14mm Panel Potentiometer offers an IP40 rating, a 30Ω residual resistance, and a ±20% resistance tolerance. The 14VR series has a dual output design with ±2dB tracking abilities and a variety of standard resistances and tapers. These potentiometers feature a rotational life of 15,000 cycles and a -10°C to +70°C operating temperature range. CTS Electronic Components 14VR 14mm Panel Potentiometer is ideal for keyboards, synthesizers, instrument amplifiers, and communications equipment.Features
- Standard 14mm package size
- Variety of standard resistances and tapers
- Dual output design
- 15,000 cycles rotational life
Applications
- Consumer portable electronics
- Commercial appliances
- Instrument amplifiers and guitar effects
- Keyboards and synthesizers
- Communications equipment
Specifications
- ±20% resistance tolerance
- 0.05W power rating
- 50VAC operating voltage
- 30Ω residual resistance
- 100mV slider noise
- ±2dB tracking error rating
- 100MΩ at 250VDC for 1 min. insulation resistance
- IP40 rating
- -10°C to +70°C operating temperature range
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-05-18