CTS Electronic Components 218 Half Pitch, SMD DIP Switches
CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
- Gull-wing and “J” bend terminal configurations
- Low profile actuators prevent accidental actuation
- SPST configuration available
- 0.6mm/.024” actuator travel
- Optional top tape seal for board spray washing
Applications
- Server
- Security
- HVAC systems
Yayınlandı: 2020-10-16
| Güncellenmiş: 2024-04-15