CTS Electronic Components 219G SMD DIP Switches
CTS Electronics 219G Surface-Mounted Device (SMD) Dual In-line Package (DIP) Switches feature gold-plated terminals optimal for harsh outdoor environments. The switches' positive detent is separated from the contactor, which deters from deflection during actuation. CTS 219G SMD DIP Switches' compact-type design allows for small-size applications and makes the switches ideal for servers, security, and HVAC systems.Features
- Gold-plated terminals optimal for harsh environments
- Positive detent separated from contractor, avoids deflect during actuation
- Gull-wing and "J" bend terminal configurations
- Compact-type design for small-size applications
- Optional top tape-sealed structure optimized for board washing
- Available in low-profile, medium-, and extended-height actuators
- 0.6mm actuator travel
Applications
- Servers
- Security
- HVAC systems
Specifications
- 2 to 12 circuit positions
- 25 to 50mΩ contact resistance
- 1000MΩ insulation resistance
- 2000 max cycles actuation life
- 5pF switch capacitance range
- -55°C to +85°C operating and storage range
- RoHS compliant
Yayınlandı: 2023-09-21
| Güncellenmiş: 2023-10-04