CTS Electronic Components 225C Tactile Switches
CTS Electronic Components 225C Tactile Switches provide simple and intuitive operation. These switches are compatible with wave soldering and manual soldering. The 225C tactile switches feature standard through-hole terminal configurations, a good tactile feel, 100mΩ maximum contact resistance, 2Kgf actuator strength, and 100,000 cycles actuation life. These switches operate from -20°C to 70°C temperature range and are IP67-rated. The 225C switches are lead-free and compliant with RoHS directives 2011/65/EU and 2015/863.Features
- Compatible with wave soldering and manual soldering
- Standard through-hole terminal configurations
- 2Kgf actuator strength
- 100mΩ maximum contact resistance
- 100,000 cycles actuation life
- 7.2mm x 7.2mm dimensions
- IP67 rating
- -20°C to 70°C operating temperature range
- Lead-free
- Compliant with RoHS directives 2011/65/EU and 2015/863
Mechanical Diagram
Yayınlandı: 2023-04-03
| Güncellenmiş: 2023-05-08