CTS Electronic Components 285 Series Non-Contacting Position Sensors

CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.

Features

  • Compact 22mm size
  • Extended rotational life (10 million cycles)
  • -40°C to +125°C wide temperature range
  • 120 RPM (maximum) operating speed
  • Precision linearity (±0.5% and ±0.25% options)
  • Dust and water protection (IP50, IP54, and IP67 options)

Applications

  • Patient platform position feedback
  • Pneumatic control valve position feedback
  • Draw wire position sensors
  • Actuator motor position feedback
  • Foot pedal, twist throttle, steering, lift, and shuttle

285 Position Sensors Output Graph

Performance Graph - CTS Electronic Components 285 Series Non-Contacting Position Sensors

285 Position Sensors with Flatted Shaft

Mechanical Drawing - CTS Electronic Components 285 Series Non-Contacting Position Sensors
Yayınlandı: 2019-04-25 | Güncellenmiş: 2023-05-18