CTS Electronic Components 291M Non-Contacting Incremental Encoders
CTS Electronic Components 291M Non-Contacting Incremental Encoders are magnetic rotary encoders featuring a two-channel quadrature output with square wave signal. Channel A is 90° ahead of channel B during clockwise rotation. The CTS 291M encoders offer 64 pulses per revolution and a continuous mechanical rotational life of 1M cycles at 60rpm. These incremental encoders with a metal bushing and shaft feature a high operating speed and a -40°C to +125°C operating temperature range. Applications include digital panel control, position sensing systems, motion control in robotics, and precision control systems.
Features
- Two-bit quadrature output
- Metal bushing and shaft
- Long service life
- High operating speed
- Square wave signal
- 64 pulses per revolution
- Continuous mechanical rotation
- IP40 environmental protection
Applications
- Digital panel control
- Position sensing systems
- Robotics motion control
- Precision control systems
Specifications
- 4.75VDC to 5.25VDC supply voltage
- 20mA supply current
- Channel A leads channel B by 90° during clockwise rotation
- 360° continuous mechanical angle
- 1M cycles at 60rpm rotational life
- 90% to 95% humidity at +40°C for 96hrs
- -40°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2026-06-15
| Güncellenmiş: 2026-06-25