CTS Electronic Components Low Jitter LVPECL/LVDS Clock Oscillators
CTS 633, 638, and 655 Low Jitter LVPECL or LVDS Clock Oscillators offer low phase jitter performance in a ceramic surface mount package. These CTS clocks provide frequencies from 80MHz to 220MHz with 50PPM frequency stability. These +2.5V or +3.3V operation clock oscillators operate within temperatures as low as -40°C and as high as +105°C (depending on option).Features
- Ceramic surface mount package
- Low phase jitter performance
- 100fs typical (638 and 655)
- 500fs maximum (633)
- Fundamental or 3rd overtone crystal design
- +2.5V or +3.3V operation
- Frequency ranges
- 80MHz to 170MHz (638 and 655)
- 10MHz to 220MHz (633)
- Output enable standard
- RoHS compliant
Applications
- Serializer/deserializer (SerDes)
- Storage area networking
- Broadband access
- SONET/SDH/DWDM
- PON
- Ethernet/GbE/SyncE
- Fiber channels
- Test and measurement
Specifications
- -0.5V to 5.0V maximum supply voltage range
- 45mA to 88mA supply current range
- Temperature ranges
- Operating range options
- -10°C to +60°C
- -20°C to +70°C
- -40°C to +85°C
- -40°C to +105°C (633 only)
- -40°C to +125°C storage
- Operating range options
- Frequency stability
- 10MHz to 220MHz frequency range
- ±20ppm, ±25ppm, ±30ppm, ±50ppm, or ±100ppm stability
- -3ppm to 3ppm aging
- 50Ω or 100Ω output load options
- 45% to 55% output duty cycle
- 0.7ns maximum rise/fall time
- 5ms maximum start-u time
Yayınlandı: 2016-10-12
| Güncellenmiş: 2022-03-11