CTS Electronic Components CA AEC-Q200 HCMOS Clock Oscillators
CTS Electronic Components CA AEC-Q200 HCMOS Clock Oscillators are AEC-Q200 compliant clock oscillators designed for use in automotive electronics operating over extended temperature ranges (-55°C to +105°C). CTS Electronic Components CA Clock Oscillators have an HCMOS/TTL compatible output and offer excellent stability (25ppm, 30ppm, 50ppm, 100ppm, or 150ppm) and low jitter/phase noise performance (less than 1ps).Features
- AEC-Q200 compliant
- Ceramic surface mount package
- -55°C to +105°C operating temperature range
- Fundamental and third overtone crystal designs
- +1.8V, +2.5V, and +3.3V operation
- Frequency Range
- 1.25MHz to 100MHz (CA20)
- 1.25MHz to 156.25MHz (CA25, CA32)
- Output enable standard
Applications
- Automotive electronics
- Mobile multimedia/infotainment
- Audio/video systems
- Wireless communication
- Medical electronics
- Commercial military and aerospace
Test Circuit
Yayınlandı: 2019-04-05
| Güncellenmiş: 2023-05-18