CTS Electronic Components CTS-CS-BAX-20 Current Sensor Modules

CTS Electronic Components CTS-CS-BAX-20 Current Sensor Modules are designed for non-intrusive and galvanically isolated measurement of AC and DC currents. These modules are analog, open-loop current sensors suitable for high-power applications. The CTS-CS-BAX-20 current sensor modules offer low hysteresis, high permeability, and excellent accuracy. These modules feature a primary current range of up to ±1500APK and a high bandwidth of ≥40kHz. The CTS-CS-BAX-20 current sensor modules are small, lightweight, busbar-mount sensors that are RoHS-compliant and operate over a temperature range of -40°C to +125°C. Typical applications include inverters, DC link, DC/DC converters, Electric Vehicles (EVs), Battery Energy Storage Systems (BESS), data centers, IT infrastructure, and renewable energy.

Features

  • Low hysteresis
  • High permeability
  • Unipolar 5VDC power supply
  • Open-loop hall-effect measurement
  • Up to ±1500APK primary current range
  • Fully ratio-metric
  • Excellent accuracy
  • RoHS-compliant
  • ≤1%FS excellent output linearity
  • ≤5mV (T-0) low thermal offset drift
  • ≤1.2%S (T-0) low thermal sensitivity drift
  • ≥40kHz high bandwidth
  • Non-intrusive sensing (no losses)
  • Small size and lightweight
  • Busbar-mount

Applications

  • Inverters
  • DC link
  • DC/DC converters
  • Electric Vehicles (EVs)
  • Battery Energy Storage Systems (BESS)
  • Data centers
  • IT infrastructure
  • Renewable energy

Specifications

  • Absolute maximum ratings (unpowered):
    • 18V VCC positive supply voltage
    • -18V VCC_REV reverse supply voltage
    • 16V VOUT positive output voltage
    • -6V VOUT_REV reverse output voltage
    • 10mA IOUT positive output current
    • -10mA IOUT_REV reverse output current
    • -40°C to +125°C operating ambient temperature range
    • -40°C to +125°C storage temperature range
    • 4.5mm DCL clearance distance
    • 7.5mm DCP creepage distance

Electrical Diagram

CTS Electronic Components CTS-CS-BAX-20 Current Sensor Modules

Videos

Yayınlandı: 2026-07-24 | Güncellenmiş: 2026-07-31