CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer
CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer offers a +10mA at 5VDC switch rating, a ±20% resistance tolerance, and a compact 12mm package size. The 12VR series features a variety of standard resistances and tapers. These potentiometers also have single, dual, and tri-color LED-backlit shafts. CTS Electronic Components Illuminated 12VR 12mm Panel Potentiometer is ideal for consumer portable electronics and commercial appliances.Features
- Compact 12mm package size
- Single, dual, and tri-color LED-backlit shaft
- Variety of standard resistances and tapers
- 30,000 cycles of rotational life
- 20,000 cycles of switch life
Applications
- Consumer portable electronics
- Commercial appliances
- Instrument amplifiers and guitar effects
- Keyboards and synthesizers
- Communications equipment
Specifications
- ±20% resistance tolerance
- 0.05W power rating
- 50VAC and 10VDC operating voltage
- 30Ω residual resistance
- 100mΩ switch contact resistance
- 100MΩ at 250VDC for 1 min. insulation resistance
- IP40 rating
- -10°C to +70°C operating temperature range
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-05-18