CTS Electronic Components Model 620 HCMOS Clock Oscillators
CTS Electronic Components Model 620 HCMOS Clock Oscillators offer ultra-low voltage operation with excellent stability and low phase jitter for precision timing in compact designs. These oscillators feature a ceramic surface-mount package measuring 2mm × 1.6mm × 0.8mm and support supply voltages of 1.8V, 2.5V, and 3.3V. The Model 620 clock oscillators operate within a frequency range of 1MHz to 110MHz and a temperature range of -40°C to 105°C. These oscillators feature fundamental and third-overtone crystal designs. Typical applications include IoT devices, microcontrollers, FPGAs, networking equipment, wireless communication, data communications, and portable devices.Features
- Ceramic surface mount package
- Fundamental and 3rd overtone crystal designs
- 1.0MHz to 110MHz frequency range
- 1.8V, 2.5V, and 3.3V operation
- Output enable standard
- -40°C to 105°C operating temperature range
Applications
- Internet of Things [IoT, IIoT]
- Microcontrollers and FPGAs
- Wireless communication
- Networking equipment
- Data communications
- Computers and peripherals
- Ethernet/GbE/SyncE
- Portable devices
- Test and measurement
Yayınlandı: 2025-10-13
| Güncellenmiş: 2025-10-23