CTS Electronic Components TFE202x Tuning Fork Crystal

CTS Electronic Components TFE202x Tuning Fork Crystal is designed to pair with low-power microcontrollers that require a real-time clock reference. This Tuning Fork Crystal has a low ESR of a maximum of 50kΩ. CTS TFE202x series supports general commercial and industrial applications.

Features

  • 32.7680kHz frequency reference
  • <50kΩ ESR tuning fork crystal design
  • Hermetic ceramic surface mount package
  • Ideal for high-density circuit boards
  • ±20ppm standard frequency tolerance
  • Parabolic temperature coefficient
  • EIA-481 tape and reel packaging

Applications

  • Real-time clock reference
  • Low power FPGAs and MCUs
  • Wearable electronics
  • Healthcare devices
  • Battery-powered applications
  • Portable electronics
  • Data loggers
  • Smart meters
Yayınlandı: 2017-07-05 | Güncellenmiş: 2024-02-19