CTS Electronic Components TFPM2P32K7680R Tuning Fork Crystal

CTS Electronic Components TFPM2P32K7680R Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. The TFPM2P32K7680R is compatible with Citizen CM200C/S and Epson MC-306 and has a standard frequency tolerance of ±20ppm. CTS TFPM2P32K7680R Tuning Fork Crystal also supports general commercial and industrial applications.

Features

  • 32.7680kHz frequency reference
  • Tuning fork crystal design
  • Plastic molded surface mount package
  • Compatible with Citizen CM200C/S and Epson MC-306
  • ±20ppm standard frequency tolerance
  • Parabolic temperature coefficient
  • EIA-481 tape and reel packaging

Applications

  • Real-time clock reference
  • FPGAs and microcontrollers
  • Wireless communications
  • Consumer electronics
  • Computer peripherals
  • IoT
  • Instrumentation
  • Industrial electronics
Yayınlandı: 2017-07-05 | Güncellenmiş: 2024-02-19