CTS Electronic Components TT6 Thermistors
CTS Electronic Components TT6 Thermistors are thin-film Negative Temperature Coefficient (NTC) thermistors that feature a small thickness and low cost. These thermistors offer a typical thickness of 0.55mm and are frequently used in applications where space is limited. The TT6 thermistors are an ideal choice for precise temperature measurement between flat surfaces where a quick response time is critical. These thermistors are available with a wide range of RT characteristics and a typical measurement tolerance of less than ±0.3°C. Typical applications include PC/laptop, office automation equipment, and heat sink temperature measurement.
Features
- Quick response time
- Small thickness
- Low cost
- Very good long-term stability
- Wide range of resistance and beta values
Applications
- PC/laptop
- office automation equipment
- Heat sinks temperature measurement
- HVAC and refrigeration
- Pool and spa systems
- Boilers and water heating
- Food service equipment
Additional Resource
Yayınlandı: 2026-07-03
| Güncellenmiş: 2026-07-26