CTS Electronic Components ATS Crystals
CTS ATS Crystals offer thru hole and surface mount versions with stable frequency over temperature and drive level. CTS ATS Crystals offer excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes the CTS ATS series suitable for microprocessor, telecommunication, industrial, consumer electronics, and networking applications.Features
- Standard HC-49/US (thru hole) and HC-49/US-SM (surface mount) packages
- Stable frequency over temperature and drive level
- Fundamental and 3rd overtone crystals
- 3.2MHz to 64MHz frequency range
- ±30ppm standard frequency tolerance
- ±50ppm standard frequency stability
- Operating temperature
- -20°C to +70°C (standard)
- -40°C to +85°C (available)
- RoHS/Green compliant
Applications
- Microprocessor
- Telecommunication
- Industrial
- Consumer electronics
- Networking applications
Yayınlandı: 2011-10-24
| Güncellenmiş: 2022-03-11