Tusonix / CTS TF32 Tuning Fork Crystals

Tusonix/CTS TF32 Tuning Fork Crystals offer a 32.7680KHz frequency, frequency temperature coefficient of -0.030ppm/°C2, and an operating temperature of -40°C to +85°C. Tusonix/CTS TF32 Tuning Fork Crystals feature a hermetic ceramic package in 3.2mm x 1.5mm size. TF32 Tuning Fork Crystals are ideal for use in a wide range of communication equipment, measurement equipment, industrial applications, automotive electronics, wireless communications, PDAs, mobile phones, and notebooks.

Features

  • 32.7680KHz frequency reference
  • 3.2mm x 1.5mm package size
  • Tuning fork crystal design
  • Hermetic ceramic package
  • ±20ppm standard frequency tolerance with available ±10ppm, ±30ppm, and ±50ppm options
  • -0.030ppm/°C2 frequency temperature coefficient
  • -40°C to +85°C operating temperature range

Applications

  • Communication equipment
  • Measurement equipment
  • Industrial applications
  • Automotive electronics
  • Wireless communications
  • PDAs
  • Mobile phones
  • Notebooks
Yayınlandı: 2012-02-06 | Güncellenmiş: 2022-03-11