Same Sky BGA Heat Sinks
Same Sky BGA Heat Sinks are ideal for ball grid array (BGA) devices and are measured under four conditions for thermal resistance. These heat sinks carry power dissipation ratings from 1.92W up to 21.74W at +75°C. Made from aluminum or copper with a black anodized or clean finish, the HSB series supports a wide range of sizes, from 8.5mm x 8.5mm to 69.7mm x 69.7mm, with 5mm to 25mm profiles. As adhesive or PCB mountable devices, Same Sky BGA Heat Sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.Features
- Aluminum or copper with a black anodized or clean finish
- 1.92W to 21.74W power dissipation ratings at +75°C
- Measured under four conditions for thermal resistance
- Adhesive or PCB mount
- 8.5mm x 8.5mm to 69.7mm x 69.7mm sizes
- 5mm to 25mm profiles
- Ideal for BGA applications
Resource
Videos
View Results ( 37 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| HSB43-454515P | ![]() |
Isı Emiciler heat sink, BGA, 45 x 45 x 15 mm, 2 push pins |
| HSB15-404010 | ![]() |
Isı Emiciler heat sink, BGA, 40 x 40 x 10 mm |
| HSB38-707025P | ![]() |
Isı Emiciler heat sink, BGA, 70 x 70 x 25 mm, 2 push pins |
| HSB12-272706 | ![]() |
Isı Emiciler heat sink, BGA, 27 x 27 x 6 mm |
| HSB18-232310 | ![]() |
Isı Emiciler heat sink, BGA, 23 x 23 x 10 mm |
| HSB14-353518 | ![]() |
Isı Emiciler heat sink, BGA, 35 x 35 x 18 mm |
| HSB37-404023 | ![]() |
Isı Emiciler heat sink, BGA, 40 x 40 x 23 mm |
| HSB44-606010P | ![]() |
Isı Emiciler heat sink, BGA, 60 x 60 x 10 mm, 4 push pins |
| HSB40-252510P | ![]() |
Isı Emiciler heat sink, BGA, 25 x 25 x 10 mm, 2 push pins w/ flange |
| HSB03-141406 | ![]() |
Isı Emiciler heat sink, BGA, 14 x 14 x 6 mm |
Yayınlandı: 2021-11-22
| Güncellenmiş: 2025-02-21