Same Sky Sirens
Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.Features
- Magnetic or piezo technology with a built-in driving circuit
- Variable tones and sounds, including high-low, warble, melodic, continuous, and more
- Through-hole or wire-lead mounting styles
Applications
- Security systems
- Medical devices
- Industrial
Specifications
- Up to 110dB SPL
- 2.5KHz to 2.75KHz frequency range
- -40°C to +85°C operating temperature range
Videos
Additional Resources
View Results ( 35 ) Page
| Parça Numarası | Veri Sayfası | Ton | Ses basınç seviyesi | Sıklık |
|---|---|---|---|---|
| CPS-5248-105PM | ![]() |
Warble | 103 dB | 3.5 kHz |
| CPS-133150-1125PM | ![]() |
One | 105 dB | |
| CPS-133150-6125PM | ![]() |
Six | 105 dB | |
| CPS-133150-B125PM | ![]() |
Bibi | 105 dB | |
| CPS-4059-1105PM | ![]() |
One | 103 dB | |
| CPS-4059-6105PM | ![]() |
Six | 100 dB | |
| CPS-4059-M105PM | ![]() |
Melodic | 90 dB | |
| CPS-4059W-1105PM | ![]() |
One | 103 dB | |
| CPS-4059W-6105PM | ![]() |
Six | 100 dB | |
| CPS-4059W-B105PM | ![]() |
Bibi | 100 dB |
Yayınlandı: 2020-02-06
| Güncellenmiş: 2024-09-24