Same Sky Multi-Stage Peltier Modules
Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.Features
- Wide ∆Tmax up to +105°C (Th=50°C)
- Profiles as low as 6.35mm
- 2.3A to 10A Imax
- Solder melting point up to +235°C
- Precise temperature control
- Solid-state construction
Videos
View Results ( 13 ) Page
| Parça Numarası | Veri Sayfası | Maksimum Akım | Maksimum Voltaj | Qmax | Delta Tmaks | Uzunluk | Genişlik | Yükseklik | Paketleme | Ürün Tipi | Sonlandırma Stili | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CP60404567H-2 | ![]() |
6 A | 14.2 V | 32 W | + 92 C | 41.25 mm | 45 mm | 6.7 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP080-4065 | ![]() |
8 A | 26.2 V | 83.2 W | + 101.3 C | 40 mm | 40 mm | 6.5 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP023-1566 | ![]() |
2.3 A | 4 V | 4.3 W | + 101 C | 15 mm | 15 mm | 6.6 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP042-4081 | ![]() |
4.2 A | 16.4 V | 31.1 W | + 104 C | 40 mm | 40 mm | 8.1 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP059-40635 | ![]() |
5.9 A | 16.4 V | 38.8 W | + 100 C | 40 mm | 40 mm | 8.35 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP065-4070 | ![]() |
6.5 A | 16.4 V | 42.2 W | + 104 C | 40 mm | 40 mm | 7 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP080-4069 | ![]() |
8 A | 16.4 V | 55.9 W | + 100 C | 40 mm | 40 mm | 6.9 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP502550665-2 | ![]() |
5 A | 12.8 V | 23 W | + 92 C | 26.25 mm | 50 mm | 6.65 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP68475H-2 | ![]() |
6.8 A | 16 V | 40 W | + 95 C | 40 mm | 40 mm | 7.5 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
| CP854705-2 | ![]() |
8.5 A | 16.1 V | 51.6 W | + 95 C | 40 mm | 40 mm | 7.05 mm | Bulk | Thermoelectric Peltier Modules | Wire Lead | Y |
Yayınlandı: 2018-07-31
| Güncellenmiş: 2025-02-28