Same Sky Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.

Features

  • 1 to 24 pole count
  • Mounting-angle orientation options
    • Horizontal with board
    • Vertical with board
    • 45° with board
  • Interlocking (side)
  • Multiple colors available
  • TBL-KIT-001 kit includes 3 pieces: TBL-0014-750, TBL-0015-750, and TBL-0016-1000 (kit datasheet)
  • UL and CE safety certified
  • Pitch
    • 2.54mm
    • 3.5mm
    • 3.81mm
    • 5mm
    • 5.08mm
    • 10mm
    • 15mm

Specifications

  • 1250VAC, 1300VAC, 1600VAC, 2000VAC, or 2200VAC withstanding voltage
  • 2500V, 4000V, or 8000V surge voltage
  • 20mΩ contact resistance
  • 26AWG to 4AWG
  • 500MΩ insulation resistance
  • UL 94V-0 flammability rating
  • -40°C to +130°C operating temperature range

Videos

Yayınlandı: 2019-06-18 | Güncellenmiş: 2026-02-24