Same Sky Screw Type Terminal Blocks

Same Sky Screw Type Terminal Block connectors feature a range of pitches, colors, orientations, and housing styles. These blocks offer 500MΩ insulation, 2 to 24 pole counts, and a pitch of 5mm, 5.08mm, or 7.62mm. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screw-type connectors are both UL and CE safety certified and operate in a temperature range of -40°C to +105°C.

Features

  • 2 to 24 pole counts
  • Mounting-angle orientation options
    • Vertical with board
    • Horizontal with board
    • 45° with board
  • Interlocking (side)
  • UL and CE safety certified
  • Pitch
    • 5mm
    • 5.08mm
    • 7.62mm

Specifications

  • 2000VAC or 2500VAC withstanding voltage
  • 4000V or 6000V surge voltage
  • 20mΩ contact resistance
  • 26AWG to 10AWG
  • 500MΩ insulation resistance
  • UL 94V-0 flammability rating
  • -40°C to +105°C operating temperature range

Videos

Yayınlandı: 2019-05-13 | Güncellenmiş: 2026-02-24