Same Sky Waterproof Power Jacks

Same Sky Waterproof Power Jacks are low-profile, shielded jacks with through-hole or overmold mounting styles and reflow solder compatibility. These IP67 or IPX7 waterproof jacks feature 20VDC to 30VDC rated input voltage, 1A to 10A rated input currents, and 50Ω maximum contact resistance. Same Sky Waterproof Power Jacks come with a UL 94V-0 flammability rating and operate in a temperature range of -25°C to +85°C.

Features

  • IP67 or IPX7 ratings
  • Low profile
  • Through-hole or overmold mounting style
  • Reflow solder compatible
  • Shielded
  • UL 94V-0 flammability rating

Specifications

  • 5000 cycles of life (at a rate of 24 cycles/minute)
  • 20VDC to 30VDC rated input voltage (typical)
  • 1A to 10A rated input currents (maximum)
  • 50mΩ contact resistance between terminal and mating plug (maximum)
  • 100MΩ insulation resistance at 500VDC between adjacent contacts (minimum)
  • +250°C reflow soldering temperature (typical)
  • -25°C to +85°C operating temperature range
Yayınlandı: 2019-02-19 | Güncellenmiş: 2026-02-18