CUI Inc AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters
CUI Inc AE15C-UW, AE30C-UW, and AE45C-UW DC-DC Converters offer up to 15W, 30W, or 45W isolated output, depending on the model. These DC-DC converters are designed to provide a reliable option for industrial applications, especially renewable energy. The devices feature 4000VAC / 5600VDC isolation and an ultra-wide 10:1 input voltage range, 150VDC to 1500VDC. All three variants include multiple protection functions, such as input reverse polarity, overcurrent, short-circuit, and overvoltage. Certifications include EN 62109 and UL 1714, CSA C22.2 No. 107.1. These AE15C-UW, AE30C-UW, and AE45C-UW DC-DC converters from CUI Inc are RoHS compliant and come in a 3" x 2" DIP5 package.Features
- Up to 15W, 30W, or 45W isolated output, depending on model
- Ultra-wide 10:1 input voltage range, 150VDC to 1500VDC
- 4000VAC / 5600VDC isolation
- Overcurrent, short-circuit, overvoltage, and input reverse polarity protection
- 3" x 2" DIP5 package
- -40°C to +80°C operating temperature range
- Certified to EN 62109
- Certified to UL 1714, CSA C22.2 No. 107.1
- RoHS compliant
Applications
- Industrial
- Renewable energy
Temperature Derating Curve
Yayınlandı: 2025-05-28
| Güncellenmiş: 2025-06-09