CUI Inc DDP1-D DC-DC Converters

CUI Inc DDP1-D DC-DC Converters offer a 1W isolated output rating and a -40°C to +105°C temperature range with derating. These converters feature an industry-standard DIP7 package, single regulated output, and EN 62368-1 certification. Specifications include a 1500VDC isolation voltage, up to 89% efficiency, 3.3VDC to 24VDC typical output voltage, and a maximum output current of 303mA. CUI Inc DDP1-D DC-DC Converters are a reliable option for information technology equipment (ITE) and industrial applications.

Features

  • Industry-standard DIP package
  • Single regulated output

Applications

  • ITE
  • Industrial

Specifications

  • 1W power rating
  • 2.97VDC to 26.4VDC input voltage range
  • 3.3VDC to 24VDC output voltage range
  • DIP7 standard footprint
  • 1500VDC isolation rating
  • -40°C to +105°C operating temperature range
  • Up to 89% efficiency
  • EN 62368-1 certified

Dimensions

Mechanical Drawing - CUI Inc DDP1-D DC-DC Converters
Yayınlandı: 2026-05-20 | Güncellenmiş: 2026-06-12