CUI Inc DQC30 DC-DC Converters
CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.Features
- Protections
- Overvoltage
- Input undervoltage lockout
- Short circuit
- Overtemperature
- Single/dual regulated output
- Remote on/off control
- Output trim
- No tantalum capacitors
Applications
- Factory automation
- Industrial control
- EV charging
- Telecom
Specifications
- Up to 30W isolated output
- 5000m altitude operation
- Certified to IEC/EN 62368-1
- Up to 90% efficiency
- 2A to 4A maximum input current range
- Chassis and DIN-rail mount options
- -40°C to +100°C operating temperature range, with derating
Chassis Mount Dimensions
DIN-Rail Mount Dimensions
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-23