CUI Inc DQD20 DC-DC Converters
CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.Features
- Single- and dual-regulated outputs
- Remote on/off control
- PCB, chassis, and DIN-rail mount options
- Optional heatsink for enhanced thermal performance
- Certified to IEC/EN 62368-1
- Protections
- Overvoltage
- Input undervoltage
- Short circuit
- Overcurrent
Applications
- ITE
- Commercial
- Industrial
Specifications
- Up to 20W isolated output
- 1500VDC isolation rating
- 9VDC to 75VDC input voltage range
- Up to 5000mA output current
- Up to 20W output power
- Up to 91% efficiency
- -40°C to +85°C operating temperature range
Derating Curves
Additional Resources
Yayınlandı: 2025-07-24
| Güncellenmiş: 2025-11-06