CUI Inc DQQ3-S DC-DC Converters
CUI Inc DQQ3-S DC-DC Converters offer up to 3W isolated output and input voltage ranges of 9VDC to 36VDC and 18VDC to 75VDC. These DC-DC converters feature a 4:1 input range, single- and dual-regulated outputs, and remote on/off control. DQQ3-S converters provide various protections, including continuous short circuit and input undervoltage. CUI Inc DQQ3-S DC-DC Converters are suitable for consumer electronics, digital/analog systems, and small-scale automation applications.Features
- Single- and dual-regulated outputs
- Remote on/off control
- No tantalum capacitor inside
- Continuous short-circuit protection
- Input undervoltage protection
Applications
- Consumer electronics
- Digital systems
- Analog systems
- Small-scale automation
Specifications
- Up to 3W isolated output
- 4:1 input range
- 1500VDC isolation rating
- Input voltage ranges
- 9VDC to 36VDC
- 18VDC to 75VDC
- Up to 85% efficiency
- 50mVp-p ripple and noise
- -40°C to +100°C operating temperature range with derating
- Certified to EN/IEC 62368-1
- EN 55032 Class A and Class B with external components
Dimensions
Yayınlandı: 2025-01-16
| Güncellenmiş: 2025-01-30