CUI Inc DRM2-S DC-DC Converters
CUI Inc DRM2-S DC-DC Converters offer a 2W isolated output, 3000VDC isolation voltage, and -40°C to +95°C operating temperature range with derating. These converters come with a single and dual unregulated output, short-circuit protection, and an industry-standard SIP package. The DRM2-S converters feature a 4.5VDC to 26.4VDC input voltage range, 120mVp-p to 150mVp-p ripple and noise range, and efficiency of up to 86%. CUI Inc DRM2-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.Features
- Industry-standard SIP package
- Single and dual unregulated output
- Short-circuit protection
Applications
- Consumer electronics
- Smart home appliances
- Small-scale automation
Specifications
- 2W isolated output
- 3000VDC isolation voltage
- Certified to UL 62368-1
- 4.5VDC to 26.4VDC input voltage range
- 120mVp-p to 150mVp-p ripple and noise range
- Up to 86% efficiency
- -40°C to +95°C operating temperature range with derating
Dimensions
Yayınlandı: 2024-11-04
| Güncellenmiş: 2024-11-21