CUI Inc DSM1-S DC-DC Converters
CUI Inc DSM1-S DC-DC Converters offer 5VDC, 12VDC, and 24VDC input voltage ratings, an isolation voltage rating of 4000VDC, and up to 85% efficiency. These converters feature single and dual unregulated output, 1W isolated output, and an industry-standard 7-pin SIP package. Additional specifications include a wide operating temperature range of -40°C to +100°C, 100mVp-p ripple and noise rating, and a 50kHz switching frequency. CUI Inc DSM1-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.Features
- 5VDC, 12VDC, and 24VDC input voltage options
- Up to 85% efficiency
- 1W isolated output rating
- Industry-standard 7-pin SIP package
- Single and dual unregulated output
- 4000VDC isolation voltage
- Certified to UL 62368-1
- -40°C to +100°C temperature range with derating
Applications
- Consumer electronics
- Smart home appliances
- Small-scale automation
Dimensions
Yayınlandı: 2024-10-22
| Güncellenmiş: 2024-11-04