CUI Inc DSM2-S DC-DC Converters
CUI Inc DSM2-S DC-DC Converters offer a 4000VDC isolation voltage rating, 2W isolated output, and UL 62368-1 certification. These converters feature a single and dual unregulated output, short-circuit protection, and an industry-standard 7-pin SIP package. The DSM2-S converters have a 4.5VDC to 26.4VDC input voltage range, 80pF isolation capacitance, and an efficiency of up to 86%. CUI Inc DSM2-S DC-DC Converters are ideal for consumer electronics, smart home appliances, and small-scale automation applications.Features
- Industry-standard 7-pin SIP package
- Single and dual unregulated output
- Short-circuit protection
Applications
- Consumer electronics
- Smart home appliances
- Small-scale automation
Specifications
- 4000VDC isolation voltage
- 2W isolated output
- Certified to UL 62368-1
- 4.5VDC to 26.4VDC input voltage range
- 80pF isolation capacitance
- Up to 86% efficiency
- -40°C to +95°C operating temperature range with derating
Dimensions
Yayınlandı: 2024-11-04
| Güncellenmiş: 2024-12-10