CUI Inc EMC Power Line Filters

CUI Inc EMC Power Line Filters reduce emissions and feature an 85VAC to 305VAC input voltage range. These filters offer a 150kHz to 1GHz noise filtering range, 47Hz to 63Hz operating frequency, and -40°C to +85°C operating temperature range. CUI EMC Power Line Filters are available in board-mount, chassis-mount, and DIN-rail configurations. The chassis-mount and DIN-rail configurations are ideal for fast testing and prototyping.

Features

  • 20dB to 30dB AC-line noise filtering (150kHz to 1GHz)
  • Accepts up to 1.5A (rms) of nominal input current
  • 85VAC to 305VAC Input voltage range
  • -40°C to +85°C operating temperature range
  • Reduces emissions to help comply with CISPR22 / EN 55022 Class B
  • Ensures surge compliance to IEC/EN61000-4-5 standard
  • 47Hz to 63Hz operating frequency 
Yayınlandı: 2018-11-15 | Güncellenmiş: 2022-12-31